- RS Stock No.:
- 146-1723
- Mfr. Part No.:
- R0830LC14D
- Manufacturer:
- IXYS
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 146-1723
- Mfr. Part No.:
- R0830LC14D
- Manufacturer:
- IXYS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Distributed Gate Capsule Thyristor, IXYS
Supplied with
Cathode and gate pins.
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
Specifications
Attribute | Value |
---|---|
Rated Average On-State Current | 830A |
Thyristor Type | SCR |
Package Type | R0830 |
Repetitive Peak Reverse Voltage | 1400V |
Surge Current Rating | 8500A |
Mounting Type | Stud |
Maximum Gate Trigger Current | 300mA |
Maximum Gate Trigger Voltage | 3V |
Maximum Holding Current | 1000mA |
Pin Count | 2 |
Dimensions | 58.5 (Dia.) x 27mm |
Peak On-State Voltage | 2.4V |
Repetitive Peak Off-State Current | 70mA |
Repetitive Peak Forward Blocking Voltage | 1400V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Diameter | 58.5mm |