- RS Stock No.:
- 167-6857
- Mfr. Part No.:
- NB21K00153JBB
- Manufacturer:
- KYOCERA AVX
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-6857
- Mfr. Part No.:
- NB21K00153JBB
- Manufacturer:
- KYOCERA AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
0603 NB21 Series
High quality chip thermistors
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
Nickel barrier metallization giving outstanding solderability qualities
Applications include temperature compensation and temperature control of printed circuits
Specifications
Attribute | Value |
---|---|
Series | NB21 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -4%/°C |
Thermal Time Constant | 4s |
Resistance @ 25 °C | 15kΩ |
Tolerance | ±5% |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.8 x 0.8mm |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |