TE Connectivity Thermal Magnetic Circuit Breaker - W31 Single Pole 50 V dc, 240 V ac Voltage Rating, 2A Current Rating
- RS Stock No.:
- 782-8085
- Mfr. Part No.:
- W31-X2M1G-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-8085
- Mfr. Part No.:
- W31-X2M1G-2
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity - W31 Series
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Number of Poles | 1 |
Voltage Rating | 50 V dc, 240 V ac |
Width | 0.69in |
Series | W31 |
Tripping Mechanism | Thermal |