TE Connectivity Thermal Magnetic Circuit Breaker - W51 Single Pole 250V ac Voltage Rating, 5A Current Rating
- RS Stock No.:
- 782-8072
- Mfr. Part No.:
- W51-A152A1-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 782-8072
- Mfr. Part No.:
- W51-A152A1-5
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity - W51 Series
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Number of Poles | 1 |
Voltage Rating | 250V ac |
Width | 0.598in |
Series | W51 |
Tripping Mechanism | Thermal |