Schutzinger Test lead, 1A, 33 V ac, 70V dc, Black, 1m Lead Length
8 In stock for delivery within 3 working days
Added
- RS Stock No.:
- 827-0184
- Mfr. Part No.:
- RS KML 7499 / PZ / RG174 / 100
- Manufacturer:
- Schutzinger
- COO (Country of Origin):
- FR
units | Per unit |
1 + | HK$250.50 |
Schutzinger Kelvin Test Leads
Attribute | Value |
Lead Length | 1m |
Current Rating | 1A |
Colour | Black |
Voltage Rating | 33 V ac, 70V dc |
Connector A Gender | Male |
Connector A Shrouded | Yes |
Connector A Orientation | Straight |
Contact Material | Gold-Plated |
Insulation Material | PA, PP |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |