- RS Stock No.:
- 280-9014
- Mfr. Part No.:
- 938420103
- Manufacturer:
- Hirschmann Test & Measurement
Available for back order.
Price Each (In a Bag of 5)
HK$11.096
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | HK$11.096 | HK$55.48 |
25 - 45 | HK$10.25 | HK$51.25 |
50 + | HK$9.724 | HK$48.62 |
*price indicative
- RS Stock No.:
- 280-9014
- Mfr. Part No.:
- 938420103
- Manufacturer:
- Hirschmann Test & Measurement
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Hirschmann Test & Measurement spring-loaded 2 mm plug, for leads up to 0.5 mm² and a maximum outer diameter of 2 mm, suitable to all unsprung 2 mm connections.
Solder connection
Nickel plated
Temperature range -15 °C to +70 °C
Nickel plated
Temperature range -15 °C to +70 °C
Specifications
Attribute | Value |
---|---|
Lead Length | 13.5mm |
Current Rating | 6A |
Test Lead Type | 2 mm Connector Test Leads |
Colour | Yellow |
Voltage Rating | 60V dc |
Connector A Gender | Socket |