- RS Stock No.:
- 914-0441
- Mfr. Part No.:
- ADT7410TRZ-REEL7
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 914-0441
- Mfr. Part No.:
- ADT7410TRZ-REEL7
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ADT7310/7320/7410 Digital Temperature Sensors
The ADT7310/7320 series of 16-bit digital temperature sensors are composed of a band gap temperature reference and a 13-bit ADC that measures and converts temperature into digital format (the ADC resolution can be changed to 16-bit if required). Other features that help to monitor temperature are an open-drain output and shutdown mode that powers down the device.
Applications include medical equipment, thermal protection, environmental control, industrial process control and hand-held applications.
Applications include medical equipment, thermal protection, environmental control, industrial process control and hand-held applications.
Features;
SPI or I²C compatible interface
No calibration needed
Low power
2.7 V to 5.5 V power supply range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Temperature & Humidity Sensors, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Output Type | Digital |
Interface Type | Serial-I2C |
Accuracy | ±0.5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Operating Temperature Range | -55 → +150 °C |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Package Type | SOIC |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Resolution | 16 bit |
Dimensions | 5 x 4 x 1.5mm |