- RS Stock No.:
- 786-1237
- Mfr. Part No.:
- MAX6682MUA+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 786-1237
- Mfr. Part No.:
- MAX6682MUA+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
Product Details
MAX6682 Thermistor Temperature Converter
The MAX6682 thermistor temperature converter converts the temperature of an external thermistor into a digital output.
Applications include HVAC, medical devices, battery packs & chargers and home appliances.
Applications include HVAC, medical devices, battery packs & chargers and home appliances.
Features;
3-wire SPI interface
10-bit resolution
No limitations to temperature range of thermistor
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Temperature & Humidity Sensors, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Sensor Function | Temperature |
Interface Type | SPI |
Accuracy | 1.5°C |
Mounting Type | Surface Mount |
Pin Count | 8 |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 → +125 °C |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Supply Voltage | 6 V |
Package Type | μMAX |
Length | 3.1mm |
Height | 0.95mm |
Width | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Resolution | 10 bit |