Jumo Temperature Control Module for use with 703041 Series, 703042 Series, 703043 Series, 703044 Series

Subtotal (1 unit)*

HK$1,227.82

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$1,227.82

*price indicative

RS Stock No.:
510-9253
Mfr. Part No.:
701550(3041/3046)/7 (Schnittstelle RS422/485)
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

For Use With

703041 Series, 703042 Series, 703043 Series, 703044 Series

RoHS Status: Not Applicable

COO (Country of Origin):
DE

di 308 — Digital display instrument


High-contrast, multicolour display
Configurable process display text, max. 24 character ticker
Universal input for analogue signals
Standard assembly with 1 analogue and 2 binary inputs, as well as 2 relay outputs and 2 logic outputs
Can be expanded with optional modules
Setup programme for quick and easy configuration
DIN installation housing, front measurement 96 x 48 mm

Related links