Eurotherm 2400 PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 3 Output Analogue, Relay, 85 → 264 V ac Supply
- RS Stock No.:
- 208-2896
- Mfr. Part No.:
- 2416/CC/VH/H2/FH/FL
- Manufacturer:
- Eurotherm
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 208-2896
- Mfr. Part No.:
- 2416/CC/VH/H2/FH/FL
- Manufacturer:
- Eurotherm
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Eurotherm PID Controller
The Eurotherm 2400 series versatile, high stability temperature controller with self-adaptive tuning has an operating supply of 85VAC to 264VAC. The 1/6 DIN PID controller is 48mm wide, 48mm high and 150mm deep. It has a modular hardware construction that will accept up to 3 plug-in I/O modules and one communication module. The device is fully configurable on-site. It provides 4mA to 20mA PID heating, high alarm and low alarm at the output
Series 2000 one range all solutions
Series 2000 is a family of temperature and process controllers with different levels of performance in different sizes. Units share the same styling, wiring layouts and operating principles. Tactile buttons coupled with simple intuitive display formats make them easy to use. They can be used as simple ON/OFF controllers for non-critical processes, where some degree of oscillation is acceptable, or as PID controllers when stable, straight-line control of the process is required.
What is a PID controller?
In PID control the output from the controller is the sum of 3 terms: proportional, integral and derivative. These terms are used to deliver just the right amount of output to hold the process at the target value without oscillation or overshoot. For stable control, the PID values must be matched to the characteristics of the process. This is done automatically in the Series 2000 using advanced self-tuning techniques.
Series 2000 one range all solutions
Series 2000 is a family of temperature and process controllers with different levels of performance in different sizes. Units share the same styling, wiring layouts and operating principles. Tactile buttons coupled with simple intuitive display formats make them easy to use. They can be used as simple ON/OFF controllers for non-critical processes, where some degree of oscillation is acceptable, or as PID controllers when stable, straight-line control of the process is required.
What is a PID controller?
In PID control the output from the controller is the sum of 3 terms: proportional, integral and derivative. These terms are used to deliver just the right amount of output to hold the process at the target value without oscillation or overshoot. For stable control, the PID values must be matched to the characteristics of the process. This is done automatically in the Series 2000 using advanced self-tuning techniques.
Features and Benefits
4 digit x 7 segment high intensity LED with a display resolution of up to 2 decimal places
4mA to 20mA control output, 2 alarms relays and 8 segment programmer for process control applications
Adaptive tuning
Can be configured to accept 0VDC to10VDC input
Can be used to trigger external events
Can store 2 PID values for variable control point
Customised operation
Dual display
Heater current display
Heating and cooling
High stability control
High stability temperature process controller
Load diagnostics
Master relay output is 2A at 264VAC
Motorised valve control
Multiple alarms on a single output
One-shot tuner with overshoot inhibition
Ramp and dwell storage, user configurable
Temperature can be varied as a function of time variable processes
Up to four 16 segment programs
4mA to 20mA control output, 2 alarms relays and 8 segment programmer for process control applications
Adaptive tuning
Can be configured to accept 0VDC to10VDC input
Can be used to trigger external events
Can store 2 PID values for variable control point
Customised operation
Dual display
Heater current display
Heating and cooling
High stability control
High stability temperature process controller
Load diagnostics
Master relay output is 2A at 264VAC
Motorised valve control
Multiple alarms on a single output
One-shot tuner with overshoot inhibition
Ramp and dwell storage, user configurable
Temperature can be varied as a function of time variable processes
Up to four 16 segment programs
Applications
Cold stores
Food and brewing
Heat treatment
Ovens and furnaces
Packaging machines
Plastics - Extrusion with optimized fan or water cooling algorithms
Food and brewing
Heat treatment
Ovens and furnaces
Packaging machines
Plastics - Extrusion with optimized fan or water cooling algorithms
Certifications
CE certified
EIA232
EIA422
EN61010
IP65 rated
EIA232
EIA422
EN61010
IP65 rated
Specifications
Attribute | Value |
---|---|
Output Type | Analogue, Relay |
Supply Voltage | 85 → 264 V ac |
Size | 48 x 48 (1/16 DIN)mm |
Number of Outputs | 3 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Temperature Range | -1999 → +9999 °C |
Display Type | LED |
Series | 2400 |
Range | Eurotherm 2416 |
Panel Depth | 150mm |