Extech PRC20-NIST Thermocouple Calibrator
- RS Stock No.:
- 288-0385
- Mfr. Part No.:
- PRC20-NIST
- Manufacturer:
- Extech
On back order for despatch 02/08/2024, delivery within 3 working days
Price Each
HK$8,682.96
Units | Per unit |
---|---|
1 + | HK$8,682.96 |
- RS Stock No.:
- 288-0385
- Mfr. Part No.:
- PRC20-NIST
- Manufacturer:
- Extech
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The FLIR is a compact and user friendly thermocouple calibrator suitable for various applications. With high accuracy calibration function, it simulates precision thermocouple outputs for calibrating thermometers, transmitters, controllers, or recorders. The complete kit includes calibration cables, universal adaptor, batteries, and a hard carrying case for convenience.
Palm sized double molded housing with large backlit LCD for clear visibility and ease of use
User adjustable calibration presets for flexibility in various testing and calibration scenarios
Large battery bank for extended work cycle
Supports multiple thermocouple types (J, K, T, E, C, R, S, and N) with a wide temperature range for versatility
Displays output in terms of millivolts or temperature based on thermocouple tables
User adjustable calibration presets for flexibility in various testing and calibration scenarios
Large battery bank for extended work cycle
Supports multiple thermocouple types (J, K, T, E, C, R, S, and N) with a wide temperature range for versatility
Displays output in terms of millivolts or temperature based on thermocouple tables
Specifications
Attribute | Value |
---|---|
Calibrator Type | Thermocouple Calibrator |
Resolution | 0.1 ° |
Best Accuracy | 0.05 % |
Thermocouple Type | C, E, J, K, N, R, S, T |
Temperature Scale | Centigrade, Fahrenheit |