- RS Stock No.:
- 405-9848
- Mfr. Part No.:
- TAJS105K020RNJ
- Manufacturer:
- KYOCERA AVX
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 405-9848
- Mfr. Part No.:
- TAJS105K020RNJ
- Manufacturer:
- KYOCERA AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TAJ Low Profile Series
Capacitance tolerance 10%
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 1µF |
Voltage | 20V dc |
Mounting Type | Surface Mount |
Package/Case | 3216-12 |
Equivalent Series Resistance | 12Ω |
Tolerance | ±10% |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.2mm |
Dimensions | 3.2 x 1.6 x 1.2mm |
Series | TAJ |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 4% |
Tolerance Minus | -10% |
Minimum Operating Temperature | -55°C |
Leakage Current | 0.5 μA |
Terminal Type | Surface Mount |
Tolerance Plus | +10% |