- RS Stock No.:
- 170-8609
- Mfr. Part No.:
- CTS13107X9010C2B
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
100 In stock for delivery within 3 working days
Added
Price Each (In a Bag of 50)
HK$153.731
Units | Per unit | Per Bag* |
50 - 50 | HK$153.731 | HK$7,686.55 |
100 - 150 | HK$149.888 | HK$7,494.40 |
200 + | HK$147.582 | HK$7,379.10 |
*price indicative |
- RS Stock No.:
- 170-8609
- Mfr. Part No.:
- CTS13107X9010C2B
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
CTS13 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 10V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 20.5mm |
Dimensions | 7.7 (Dia.) x 20.5mm |
Series | CTS13 |
Electrolyte Type | Solid |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Leakage Current | 1 μA |
Diameter | 7.7mm |
Terminal Type | Through Hole |
Tolerance Minus | -10% |
Tolerance Plus | +10% |