- RS Stock No.:
- 170-8607
- Mfr. Part No.:
- CTS1106X9063C2B
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 170-8607
- Mfr. Part No.:
- CTS1106X9063C2B
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
CTS1 Series
Hermetically sealed metal case with plastic film insulation
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
High operational stability with both time and temperature
Low leakage current
Low dissipation factor
Axial 125°C (Tantalum)
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 10µF |
Voltage | 63V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Length | 20.5mm |
Dimensions | 7.7 (Dia.) x 20.5mm |
Series | CTS1 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Lead Diameter | 0.6mm |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Diameter | 7.7mm |
Leakage Current | 1 μA |
Tolerance Minus | -10% |