- RS Stock No.:
- 144-7210
- Mfr. Part No.:
- T495X107K025ATE150
- Manufacturer:
- KEMET
On back order for despatch 15/07/2024, delivery within 3 working days
Added
Price Each (On a Reel of 500)
HK$19.908
Units | Per unit | Per Reel* |
500 - 500 | HK$19.908 | HK$9,954.00 |
1000 - 1500 | HK$19.51 | HK$9,755.00 |
2000 + | HK$19.119 | HK$9,559.50 |
*price indicative |
- RS Stock No.:
- 144-7210
- Mfr. Part No.:
- T495X107K025ATE150
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though a combination of
Meets or exceeds EIA Standard 535BAAC
High surge current capability
Optional gold-plated terminations
High ripple current capability
Tolerances of ±10% and ±20%
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
High surge current capability
Optional gold-plated terminations
High ripple current capability
Tolerances of ±10% and ±20%
RoHS Compliant and lead-free terminations
Operating temperature range of −55˚C to +125˚C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 100µF |
Voltage | 25V dc |
Mounting Type | Surface Mount |
Package/Case | 7343-43 |
Equivalent Series Resistance | 150mΩ |
Lead Pitch | 3.6mm |
Tolerance | ±10% |
Length | 7.3mm |
Depth | 4.3mm |
Height | 3.9mm |
Dimensions | 7.3 x 4.3 x 3.9mm |
Series | T495 |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Polarised | Polar |
Leakage Current | 25 μA |
Tolerance Minus | -10% |
Terminal Type | Solder |
Dissipation Factor | 10% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | +10% |