- RS Stock No.:
- 135-9872
- Mfr. Part No.:
- TPSD107K016R0150
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 135-9872
- Mfr. Part No.:
- TPSD107K016R0150
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
Specifications
Attribute | Value |
---|---|
Technology | Electrolytic |
Capacitance | 100µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 2917 |
Equivalent Series Resistance | 150mΩ |
Lead Pitch | 4.4mm |
Length | 7.3mm |
Height | 2.9mm |
Dimensions | 7.3 x 4.3 x 2.9mm |
Series | TPS |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Surge Voltage | 13 V dc @ +125 °C, 20 V dc @ +85 °C |
Terminal Type | SMT |
Leakage Current | 16 μA |
Polarised | Polar |