- RS Stock No.:
- 912-0412
- Mfr. Part No.:
- 3ETH9-12-0
- Manufacturer:
- MEC
On back order for despatch 13/09/2024, delivery within 3 working days
Added
Price Each (In a Tube of 50)
HK$26.64
Units | Per unit | Per Tube* |
50 - 50 | HK$26.64 | HK$1,332.00 |
100 - 200 | HK$25.841 | HK$1,292.05 |
250 - 450 | HK$25.041 | HK$1,252.05 |
500 - 950 | HK$24.509 | HK$1,225.45 |
1000 + | HK$23.976 | HK$1,198.80 |
*price indicative |
- RS Stock No.:
- 912-0412
- Mfr. Part No.:
- 3ETH9-12-0
- Manufacturer:
- MEC
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® 3C/3E Switches
SPNO momentary action
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Pc Pin |
Switch Operation | Momentary |
Actuator Length | 6.5 (Dia.)mm |
Actuator Colour | Black |
Actuator Type | Flat Button |
Length | 12.5mm |
Width | 6.4mm |
Dimensions | 12.5 x 6.4mm |
Mounting Type | PCB |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Voltage Rating | 24V dc |
Operating Force | 3.5 N |
Height | 12mm |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +160°C |
Mechanical Life | 10000000Operations |
Maximum Operating Temperature | +160°C |