- RS Stock No.:
- 785-6490
- Mfr. Part No.:
- 444RD21025816
- Manufacturer:
- Wurth Elektronik
On back order for despatch 04/09/2024, delivery within 3 working days
Added
Price Each
HK$34.78
Units | Per unit |
1 - 24 | HK$34.78 |
25 - 49 | HK$33.74 |
50 - 99 | HK$32.70 |
100 - 399 | HK$32.00 |
400 + | HK$31.31 |
- RS Stock No.:
- 785-6490
- Mfr. Part No.:
- 444RD21025816
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch WS-TLS
Stainless steel contacts with silver cladding
Silver plated brass terminals
Intergrated LED
Contact resistance 100 m
Silver plated brass terminals
Intergrated LED
Contact resistance 100 m
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 0.5mm |
Actuator Colour | Clear |
Actuator Type | Tactile |
Length | 6.8mm |
Width | 4.5mm |
Dimensions | 4.5 x 6.8mm |
Illuminated | Yes |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 160 g |
Voltage Rating | 12V dc |
Height | 2.5mm |
Contact Material | Stainless Steel |
Mechanical Life | 50000Cycles |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |