- RS Stock No.:
- 425-6049
- Mfr. Part No.:
- SKHWAP
- Manufacturer:
- Alps Alpine
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 425-6049
- Mfr. Part No.:
- SKHWAP
- Manufacturer:
- Alps Alpine
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Colour | Grey |
Actuator Type | Plunger |
Dimensions | 6.5 x 4.5 x 3.5mm |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 1.57 N |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Mechanical Life | 1000000Operations |