Black Round Button Tactile Switch, SPST 50 mA Surface Mount
- RS Stock No.:
- 239-5663
- Mfr. Part No.:
- MSLPT5252BG3MTR
- Manufacturer:
- TE Connectivity
8220 In stock for delivery within 3 working days
Price Each (On a Reel of 4000)
HK$1.91
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | HK$1.91 | HK$7,640.00 |
8000 - 36000 | HK$1.85 | HK$7,400.00 |
40000 + | HK$1.813 | HK$7,252.00 |
*price indicative
- RS Stock No.:
- 239-5663
- Mfr. Part No.:
- MSLPT5252BG3MTR
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The TE Connectivity's tactile switches are on/off actuator components which work as basic electronic switches that must be physically touched or pressed down to close a circuit and deliver a signal. Tactile switches typically only register an input while manually pressed by the user, and return to a default off position on release. Often shortened to tact switches, these simple and common switch types are often used as components in PCB-based (printed circuit board) systems, computer keyboards, keypads or number pads, instrument panels, and many other interface control applications.
EU RoHS compliant
EU ELV compliant
EU REACH Regulation (EC) compliant
EU ELV compliant
EU REACH Regulation (EC) compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Gull Wing |
Switch Operation | (On)-Off |
Actuator Colour | Black |
Actuator Type | Round Button |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA |