- RS Stock No.:
- 193-4447
- Mfr. Part No.:
- 17OLBIA*1478 T XXXL
- Manufacturer:
- Parade
Discontinued product
- RS Stock No.:
- 193-4447
- Mfr. Part No.:
- 17OLBIA*1478 T XXXL
- Manufacturer:
- Parade
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Classic straight-cut t-shirt
Short raglan sleeves
100% cotton t-shirt
Straight cut
Long on the hips
Short raglan sleeves
100% cotton t-shirt
Straight cut
Long on the hips
Specifications
Attribute | Value |
---|---|
Colour | Khaki |
Size EUR | XXXL |
Style | Men |
Material | Cotton |
Series | OLBIA |
Sleeve Type | Short |
Size UK | XXXL |
Material Properties | 100% cotton, lightweight |