- RS Stock No.:
- 179-1085
- Mfr. Part No.:
- S3G-13-F
- Manufacturer:
- DiodesZetex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 179-1085
- Mfr. Part No.:
- S3G-13-F
- Manufacturer:
- DiodesZetex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 3A |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Stud |
Maximum Reverse Voltage | 400V |
Package Type | SMC |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.15V |
Maximum Diode Capacitance | 40pF |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 7.11mm |
Width | 6.22mm |
Height | 2.3mm |
Dimensions | 7.11 x 6.22 x 2.3mm |