- RS Stock No.:
- 145-3058
- Mfr. Part No.:
- MR854G
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 145-3058
- Mfr. Part No.:
- MR854G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | DO-41 |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.25V |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +125 °C |
Height | 9.5mm |
Diameter | 5.3mm |