- RS Stock No.:
- 269-7922
- Mfr. Part No.:
- 1101177
- Manufacturer:
- Phoenix Contact
On back order for despatch 18/06/2024, delivery within 3 working days
Price Each
HK$7,311.84
Units | Per unit |
1 + | HK$7,311.84 |
- RS Stock No.:
- 269-7922
- Mfr. Part No.:
- 1101177
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact solar line string combiner boxes (SCBs) are used in both small rooftop systems and large ground mounted systems. The main tasks of the SCBs are the surge protection of the PV system, collecting strings (if necessary), and looping through the protective equipotential bonding conductor for the local equipotential bonding.
MPP voltage UN max. 1000 V DC
Non load voltage UOC max. 1100 V DC
Screw connection
Non load voltage UOC max. 1100 V DC
Screw connection
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Voltage Protection Rating | 3.5kV |
Maximum Surge Current | 40kA |
Range | Solarline |
Series | SOL-SC-1ST-0-DC |
Mounting Style | DIN Rail |