Wurth, WE-KI, 0603C Wire-wound SMD Inductor with a Ceramic Core, 36 nH ±5% Wire-Wound 600mA Idc Q:36
- RS Stock No.:
- 737-3412
- Mfr. Part No.:
- 744761136C
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
View all Surface Mount Inductors
Discontinued product
- RS Stock No.:
- 737-3412
- Mfr. Part No.:
- 744761136C
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.
Specifications
Attribute | Value |
Inductance | 36 nH |
Maximum DC Current | 600mA |
Package/Case | 0603C |
Length | 1.65mm |
Depth | 1.15mm |
Height | 0.9mm |
Dimensions | 1.65 x 1.15 x 0.9mm |
Tolerance | ±5% |
Maximum DC Resistance | 200mΩ |
Series | WE-KI |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 2.08GHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 36 |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Discontinued product