Bourns, CW105550A, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 5.1 nH ±5% Wire-Wound 800mA Idc
- RS Stock No.:
- 183-8431
- Mfr. Part No.:
- CW105550A-5N1J
- Manufacturer:
- Bourns
Discontinued product
- RS Stock No.:
- 183-8431
- Mfr. Part No.:
- CW105550A-5N1J
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Ceramic core provides stable electrical characteristics
High self-resonant frequency
Halogen free
High self-resonant frequency
Halogen free
Specifications
Attribute | Value |
---|---|
Inductance | 5.1 nH |
Maximum DC Current | 800mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.55mm |
Automotive Standard | AEC-Q200 |
Height | 0.5mm |
Dimensions | 1 x 0.55 x 0.5mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 83mΩ |
Series | CW105550A |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 5.8GHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 23 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |