Murata, LQM2HP_G0, 1008 (2520M) Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20% Multilayer 1.2A Idc
- RS Stock No.:
- 167-4178
- Mfr. Part No.:
- LQM2HPN3R3MG0L
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-4178
- Mfr. Part No.:
- LQM2HPN3R3MG0L
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1008 LQM2HP_G0 Series Magnetically Shielded Multilayer Chip Chokes
Surface mount inductors with ferrite core
High curent rating
Low DC resistance
High curent rating
Low DC resistance
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 1.2A |
Package/Case | 1008 (2520M) |
Length | 2.5mm |
Depth | 2mm |
Height | 0.9mm |
Dimensions | 2.5 x 2 x 0.9mm |
Tolerance | ±20% |
Maximum DC Resistance | 125mΩ |
Series | LQM2HP_G0 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 30MHz |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |