Murata, LQH32C, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 710mA Idc
- RS Stock No.:
- 167-4075
- Mfr. Part No.:
- LQH32CN3R3M53L
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-4075
- Mfr. Part No.:
- LQH32CN3R3M53L
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1210 LQH32C Series Wire Wound Chokes
LQH32C series miniature chip inductors with low DC resistance, high current capacity, and high impedance characteristics. The LQH32C series is suitable for use as inductors for choke purposes in DC power supply circuits.
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 710mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 1.55mm |
Dimensions | 3.2 x 2.5 x 1.55mm |
Tolerance | ±20% |
Maximum DC Resistance | 156mΩ |
Series | LQH32C |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 50MHz |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |