- RS Stock No.:
- 124-7013
- Mfr. Part No.:
- SPM4020T-1R0M-LR
- Manufacturer:
- TDK
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 124-7013
- Mfr. Part No.:
- SPM4020T-1R0M-LR
- Manufacturer:
- TDK
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SPM4020 Series Magnetically Shielded Wire Wound Inductors
TDK SPM4020 series wire wound surface mount inductors are a low profile product that is magnetically shielded for power circuits. These wire wound inductors achieve large current, low Rdc and compactness. These surface mount inductors have low inductance variance in high temperature environments with good superimposition characteristics. Metallic magnetic material used in the structure leads to a hum noise lower than with core adhesive coils.
Applications
Compact power supply modules
Tablet terminals
Note PCs
HDDs
Servers
Tablet terminals
Note PCs
HDDs
Servers
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 5.6A |
Package/Case | 4020 |
Length | 4.4mm |
Depth | 4.1mm |
Height | 2mm |
Dimensions | 4.4 x 4.1 x 2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 28.1mΩ |
Series | SPM-LR |
Core Material | Metal |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Moulded | Yes |