- RS Stock No.:
- 574-198
- Mfr. Part No.:
- ELLCTV180M
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 574-198
- Mfr. Part No.:
- ELLCTV180M
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ELLCTV Series Magnetically Shielded Wire Wound Chokes
Panasonic ELLCTV wire wound fixed inductors feature large current capability and low DC resistance. With a magnetic shielded structure, ELLCTV fixed inductors can be used with automatic insertion
Applications
Typical applications include DC-DC circuitry for amusement equipment and computer peripherals, and chopper circuit decoupling chokes.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 18 μH |
Maximum DC Current | 3A |
Length | 12mm |
Depth | 12mm |
Height | 4.5mm |
Dimensions | 12 x 12 x 4.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 30mΩ |
Series | ELLCTV |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |