Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor with a Metal Composite Core, 8.2 μH ±20%
- RS Stock No.:
- 150-770
- Mfr. Part No.:
- IHLP2525CZER8R2M01
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 150-770
- Mfr. Part No.:
- IHLP2525CZER8R2M01
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
IHLP 2525 Series Magnetically Shielded Wire Wound Chokes
Applications include filtering of supply voltages and dc-dc converters
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Low profile, high current
Magnetically shielded ferrite core with enamel copper wire winding soldered to terminals
Low profile, high current
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 8.2 μH |
Maximum DC Current | 4A |
Package/Case | 2225 (5664M) |
Length | 6.86mm |
Depth | 6.47mm |
Height | 3mm |
Dimensions | 6.86 x 6.47 x 3mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 68mΩ |
Series | IHLP-2525BD-01 |
Core Material | Metal Composite |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -55°C |