- RS Stock No.:
- 298-3036
- Mfr. Part No.:
- 2515VV18-60
- Manufacturer:
- FIBET
228 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 4)
HK$34.218
Units | Per unit | Per Pack* |
4 - 20 | HK$34.218 | HK$136.872 |
24 - 44 | HK$33.258 | HK$133.032 |
48 + | HK$31.893 | HK$127.572 |
*price indicative |
- RS Stock No.:
- 298-3036
- Mfr. Part No.:
- 2515VV18-60
- Manufacturer:
- FIBET
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 51mm |
Material | Natural Rubber |
Compression Load | 84.9kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 3mm |
Shearing Load | 10.9kg |