NEUTRAL Non-Fused Terminal Block, 9-Way, 7A, 24 → 20 AWG, 26 → 16 AWG Wire
- RS Stock No.:
- 371-8057
- Mfr. Part No.:
- ML-1900-H9P
- Manufacturer:
- NEUTRAL
Bulk discount available
Price Each (In a Pack of 5)
HK$56.50
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$850.00
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | HK$56.50 | HK$282.50 |
50 + | HK$52.90 | HK$264.50 |
**price indicative
- RS Stock No.:
- 371-8057
- Mfr. Part No.:
- ML-1900-H9P
- Manufacturer:
- NEUTRAL
Attribute | Value |
---|---|
Number of Ways | 9 |
Current Rating | 7A |
Wire Size | 24 → 20 AWG, 26 → 16 AWG |
Material | Nylon |
Voltage Rating | 300 V |
Pitch | 3.81mm |