- RS Stock No.:
- 215-4038
- Mfr. Part No.:
- XW2F-20G7-IN16
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 215-4038
- Mfr. Part No.:
- XW2F-20G7-IN16
- Manufacturer:
- Omron
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Omron XW2F series standard type connector-terminal block conversion units simplifies connector and terminal block replacement, and requires less in-panel wiring. Terminal blocks have screw less connection and have connecting cables for programmable controllers .
Clamp terminals eliminate the need to tighten screws
Just insert the ferrule to complete one-touch wiring
Standard type I/O terminal block unit
20 points input configuration
Just insert the ferrule to complete one-touch wiring
Standard type I/O terminal block unit
20 points input configuration
Specifications
Attribute | Value |
---|---|
Number of Ways | 20 |
Current Rating | 1A |
Wire Size | 0.3 → 1.25 mm |
Termination Method | Screwless |
Voltage Rating | 125 V |