Recently searched

    ABB Wire Splice Splice Connector 6 → 2 AWG

    RS Stock No.:
    253-1282
    Mfr. Part No.:
    7TAI029020R0012
    Manufacturer:
    ABB
    ABB
    View all Splice Connectors
    Discontinued product
    RS Stock No.:
    253-1282
    Mfr. Part No.:
    7TAI029020R0012
    Manufacturer:
    ABB

    RoHS Status: Exempt

    COO (Country of Origin):
    US

    Product overview and Technical data sheets


    Legislation and Compliance

    RoHS Status: Exempt

    COO (Country of Origin):
    US

    Product Details

    The ABB insulation piercing magnet wire splice has 110,000 to 175,000 circular mil area. The material used is copper alloy (tin plated).

    Length 1.50 inches
    Width 0.88 inches
    Height 0.85 inches
    Wire range 6 AWG to 2 AWG


    Specifications

    AttributeValue
    Splice TypeWire Splice
    Wire Size6 → 2 AWG
    Overall Length1.5in
    Minimum Wire Size AWG6AWG
    Maximum Wire Size AWG2AWG
    Number of Ways2
    InsulationUninsulated
    Discontinued product