RIGOL DSA815 Desktop Spectrum Analyser, 0.009 → 1500MHz
- RS Stock No.:
- 217-932
- Mfr. Part No.:
- DSA815-TG
- Manufacturer:
- RIGOL
Subtotal (1 unit)*
HK$12,764.90
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$12,764.90 |
*price indicative
- RS Stock No.:
- 217-932
- Mfr. Part No.:
- DSA815-TG
- Manufacturer:
- RIGOL
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RIGOL | |
| Bandwidth | 0.009 → 1500MHz | |
| Sweep Modes | Continuous, Single | |
| Series | DSA800/E | |
| Desktop/Handheld | Desktop | |
| Model Number p | DSA815 | |
| Select all | ||
|---|---|---|
Brand RIGOL | ||
Bandwidth 0.009 → 1500MHz | ||
Sweep Modes Continuous, Single | ||
Series DSA800/E | ||
Desktop/Handheld Desktop | ||
Model Number p DSA815 | ||
- COO (Country of Origin):
- CN
Related links
- Keysight Technologies N9321C Desktop Spectrum Analyser, 0.009 → 4000MHz
- RS PRO RSSA-9300B TG Desktop Spectrum Analyser, 9 kHz → 3 GHz
- Tektronix RSA607A Desktop Spectrum Analyser, 40MHz
- Keysight Technologies N9323C Desktop Spectrum Analyser, 1 → 13600MHz
- Keysight Technologies N9324C Desktop Spectrum Analyser, 1 → 20000MHz
- RS PRO ISA-730 150 kHz → 3 GHz
- Rohde & Schwarz FPC1000 Desktop Spectrum Analyser, 3MHz
- Keysight Technologies N9322C Desktop Spectrum Analyser, 9 kHz → 7 GHz