Schmersal AZM170 Series Solenoid Interlock Switch, Power to Unlock, 110V ac, 1NO/1NC
- RS Stock No.:
- 336-111
- Mfr. Part No.:
- AZM 170SK-11ZRK-2197 110VAC
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
HK$3,230.82
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | HK$3,230.82 |
*price indicative
- RS Stock No.:
- 336-111
- Mfr. Part No.:
- AZM 170SK-11ZRK-2197 110VAC
- Manufacturer:
- Schmersal
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 110V ac | |
| Series | AZM170 | |
| Actuator Included | No | |
| Normal State Configuration | 1NO/1NC | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 110V ac | ||
Series AZM170 | ||
Actuator Included No | ||
Normal State Configuration 1NO/1NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal solenoid interlocks are designed with a single M 20 x 1.5 cable entry, a side manual release, and a screw connection. They feature a thermoplastic enclosure, double insulation, and a compact design.
Interlock with protection against incorrect locking.
Long life
High holding force
Long life
High holding force
Related links
- Schmersal AZM170 Series Solenoid Interlock Switch 110V ac, 1NO/1NC
- Schmersal AZM170 Series Solenoid Interlock Switch 110V ac, 2NC
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NC/1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 1NO/1NC
- Schmersal AZM170 Series Solenoid Interlock Switch 24V ac/dc, 2NC + 1NC/1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 110V ac, 2NC
- Schmersal AZM170 Series Solenoid Interlock Switch 230V ac, 1NC/1NO
- Schmersal AZM170 Series Solenoid Interlock Switch 24V dc, 2NC/1NO
