- RS Stock No.:
- 760-0253
- Mfr. Part No.:
- AM-5909CAR
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 760-0253
- Mfr. Part No.:
- AM-5909CAR
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Power Rating | 116mW |
Open Circuit Voltage | 5V |
Number of Cells | 1 |
Type | Amorphous Solar Cell |
Dimensions | 60.1 x 41.3 x 2.3mm |
Depth | 2.3mm |
Length | 60.1mm |
Maximum Temperature | +60°C |
Minimum Temperature | -10°C |
Width | 41.3mm |