Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Supplies & Transformers
Renewable Energy
Solar Inverters
Orium 39218 230V Pack Portable Power Station
RS Stock No.:
283-4845
Mfr. Part No.:
39218
Manufacturer:
Orium
N
View all Solar Inverters
In stock for delivery within 8 working days
Add to Basket
Kit(s)
Add to basket
Real time qty checker
Save to a parts list
Price 1 Kit
HK$11,372.47
Kit(s)
Per Kit
1 +
HK$11,372.47
RS Stock No.:
283-4845
Mfr. Part No.:
39218
Manufacturer:
Orium
Product overview and Technical data sheets
Legislation and Compliance
Specifications
Datasheet - 39218
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Attribute
Value
Input Voltage
230V
Output Power
1200W
Output Voltage
230V
Number of Phases
1
Number of Output Connections
2
Output Power Waveform
Pure sine
Protection Features
Overload, Overvoltage, Short-Circuit, Undervoltage
Output Connection Type
Type E
Output Frequency Range
50Hz
Special Features
1 Cigarette Lighter, 1 DC, 1 USB-C, 2 USB
Weight
14.2kg