- RS Stock No.:
- 522-6213
- Mfr. Part No.:
- 749196521
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 522-6213
- Mfr. Part No.:
- 749196521
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Note
Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.
Specifications
Attribute | Value |
---|---|
Application | Flyback, Forward, Push-Pull, SEPIC, Step Down, Step Up |
Inductance | 12µH |
Secondary Current | 1.7A |
Length | 21mm |
Width | 21mm |
Depth | 10.8mm |
Dimensions | 21 x 21 x 10.8mm |
Isolation Voltage | 500V dc |
Direct Current Resistance DCR | 71.1mΩ |
Leakage Inductance | 0.24µH |
Maximum Temperature | +125°C |
Minimum Temperature | -40°C |
Turns Ratio | 1:1:1:1:1:1 |
Maximum Operating Frequency | 1MHz |