- RS Stock No.:
- 181-0108
- Mfr. Part No.:
- 60312412114517
- Manufacturer:
- Wurth Elektronik
On back order for despatch 05/08/2024, delivery within 3 working days
Added
Price Each
HK$62.42
Units | Per unit |
1 - 14 | HK$62.42 |
15 - 29 | HK$61.04 |
30 + | HK$59.72 |
- RS Stock No.:
- 181-0108
- Mfr. Part No.:
- 60312412114517
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a straight oriented, Jack SMA connector having 2-Hole flange round post.
RoHS compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Brass body material
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Flange Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold over Nickel |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |
Series Number | 603 |