- RS Stock No.:
- 181-0102
- Mfr. Part No.:
- 60312202114514
- Manufacturer:
- Wurth Elektronik
233 In stock for delivery within 3 working days
Added
Price Each
HK$60.31
Units | Per unit |
1 - 24 | HK$60.31 |
25 - 99 | HK$58.81 |
100 - 249 | HK$57.34 |
250 - 499 | HK$55.92 |
500 + | HK$54.53 |
- RS Stock No.:
- 181-0102
- Mfr. Part No.:
- 60312202114514
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-SMA is a end launch mount, straight jack flat tab for 1.6 mm PCB with brass body material.
RoHS compliant
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
Beryllium copper contact material
Operating temperature ranges between -65 up to +165 °C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Edge Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | WR-SMA |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |