- RS Stock No.:
- 181-0013
- Mfr. Part No.:
- 63012242124506
- Manufacturer:
- Wurth Elektronik
76 In stock for delivery within 3 working days
Added
Price Each
HK$60.42
Units | Per unit |
1 - 17 | HK$60.42 |
18 - 34 | HK$59.09 |
35 + | HK$57.82 |
- RS Stock No.:
- 181-0013
- Mfr. Part No.:
- 63012242124506
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WR-RPSMA is a End Launch mount, straight, jack round post rear mount bulkhead for PCB 1.6mm.
RoHS & halogen free compliant
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
Operating temperature ranges between -65°C up to +165°C
500 mating cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SMA Connector |
Gender | Female |
Mounting Type | Edge Mount |
Termination Method | Solder |
Body Orientation | Straight |
Size | Standard |
Bulkhead | Yes |
Operating Frequency | 18GHz |
Body Plating | Gold over Nickel |
Minimum Operating Temperature | -65°C |
Polarity | Reverse |
Maximum Operating Temperature | +165°C |
Series | WR-RPSMA |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
Mating Type | Threaded |