- RS Stock No.:
- 762-5640
- Mfr. Part No.:
- MHS-131
- Manufacturer:
- Copal Electronics
The image is for reference only, please refer to product details and specifications
View all Slide Switches
On back order for despatch 01/12/2023, delivery within 3 working days
Price Each
HK$4.94
units | Per unit |
1 - 24 | HK$4.94 |
25 - 99 | HK$4.81 |
100 + | HK$4.42 |
- RS Stock No.:
- 762-5640
- Mfr. Part No.:
- MHS-131
- Manufacturer:
- Copal Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Ultra Miniature Slide Switches - MHS & MTS Series
Fuijsoku ultra miniature, Picotop MHS and MTS series of Slide Switches are designed to be used in many low voltage signal applications. Extremely small in size and with thin body profiles they are available in a wide variety of circuits including 3, 4, 6, 8 and 12 terminals. The through hole mounting MHS types have a 3.5mm profile height, while the surface mounting MTS types have a 2mm mounting height from the board. Both the MHS and the MTS series of slide switches have non-shorting contacts.
Straight or right angle options
Maximum switch rating of 0.2A at 12Vdc, minimum rating 10mA at 5Vdc
Contact resistance 50mΩ maximum
Insulation resistance 100MΩ minimum
Electrical life 5,000 cycles
Dielectric strength 500Vac for 1 minute
-10 → +60°C operating temperature range
Maximum switch rating of 0.2A at 12Vdc, minimum rating 10mA at 5Vdc
Contact resistance 50mΩ maximum
Insulation resistance 100MΩ minimum
Electrical life 5,000 cycles
Dielectric strength 500Vac for 1 minute
-10 → +60°C operating temperature range
Specifications
Attribute | Value |
Contact Configuration | SP3T |
Mounting Type | Through Hole |
Switch Operation | On-On-On |
Contact Current Rating | 200 mA |
Terminal Type | PC Terminal |
Actuator Type | Top |
Contact Resistance | 50mΩ |
Mechanical Life | 5000Cycles |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +60°C |
Maximum Operating Temperature | +60°C |