Recently searched

    Copal Electronics Through Hole Slide Switch SPDT Latching 200 mA Side

    Copal Electronics
    RS Stock No.:
    762-5637
    Mfr. Part No.:
    MHS-122
    Manufacturer:
    Copal Electronics

    The image is for reference only, please refer to product details and specifications

    View all Slide Switches
    On back order for despatch 01/12/2023, delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$5.20

    unitsPer unit
    1 - 24HK$5.20
    25 - 99HK$4.94
    100 +HK$4.55
    RS Stock No.:
    762-5637
    Mfr. Part No.:
    MHS-122
    Manufacturer:
    Copal Electronics

    Product overview and Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Fujisoku Ultra Miniature Slide Switches - MHS & MTS Series


    Fuijsoku ultra miniature, Picotop MHS and MTS series of Slide Switches are designed to be used in many low voltage signal applications. Extremely small in size and with thin body profiles they are available in a wide variety of circuits including 3, 4, 6, 8 and 12 terminals. The through hole mounting MHS types have a 3.5mm profile height, while the surface mounting MTS types have a 2mm mounting height from the board. Both the MHS and the MTS series of slide switches have non-shorting contacts.

    Straight or right angle options
    Maximum switch rating of 0.2A at 12Vdc, minimum rating 10mA at 5Vdc
    Contact resistance 50mΩ maximum
    Insulation resistance 100MΩ minimum
    Electrical life 5,000 cycles
    Dielectric strength 500Vac for 1 minute
    -10 → +60°C operating temperature range


    Specifications

    AttributeValue
    Contact ConfigurationSingle Pole Double Throw (SPDT)
    Mounting TypeThrough Hole
    Switch OperationLatching
    Contact Current Rating200 mA
    Terminal TypeRight Angle PC Terminal
    Actuator TypeSide
    Contact Resistance50mΩ
    Mechanical Life5000Cykly
    Operating Temperature Range-10 → +60°C
    Minimum Operating Temperature-10°C
    Maximum Operating Temperature+60°C

    On back order for despatch 01/12/2023, delivery within 3 working days
    Add to Basket
    units

    Added

    Price Each

    HK$5.20

    unitsPer unit
    1 - 24HK$5.20
    25 - 99HK$4.94
    100 +HK$4.55