Services
Ideas and Advice
Special Offers
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Toggle Switches & Slide Switches
Slide Switches
Panel Mount Slide Switch DPDT Latching 1 A @ 30 V dc Slide
RS Stock No.:
664-5656
Mfr. Part No.:
MFS201N-Z
Manufacturer:
Fujisoku
View all Slide Switches
Discontinued product
RS Stock No.:
664-5656
Mfr. Part No.:
MFS201N-Z
Manufacturer:
Fujisoku
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Subminiature slide switch, MFS series
Attribute
Value
Contact Configuration
Double Pole Double Throw (DPDT)
Mounting Type
Panel Mount
Switch Operation
Latching
Contact Current Rating
1 A @ 30 V dc
Terminal Type
Through Hole
Actuator Type
Slide
Contact Resistance
30mΩ