- RS Stock No.:
- 821-3188
- Mfr. Part No.:
- NBXDBA009LNHTAG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 821-3188
- Mfr. Part No.:
- NBXDBA009LNHTAG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
NBX
Crystal Oscillators 7x5mm Ceramic case
Specifications
Attribute | Value |
---|---|
Maximum Output Frequency | 150MHz |
Frequency Tolerance | ±50ppm |
Mounting Type | Surface Mount |
Package Type | CLCC |
Pin Count | 6 |
Dimensions | 7 x 5 x 1.9mm |
Length | 7mm |
Width | 5mm |
Height | 1.9mm |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |