- RS Stock No.:
- 173-9244
- Mfr. Part No.:
- DS2E-SL2-DC24V
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-9244
- Mfr. Part No.:
- DS2E-SL2-DC24V
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 220V dc |
Maximum Switching Power DC | 60 W |
Length | 20mm |
Latching | Yes |
Depth | 9.9mm |
Height | 9.9mm |
Dimensions | 20 x 9.9 x 9.9mm |
Terminal Type | PCB Pin |
Switching Current | 3A |
Application | Telecommunications |
Maximum Operating Temperature | +70°C |
Coil Power | 180mW |
Maximum Switching Power AC | 125VA |
Electrical Life | 500000 Operations |
Coil Resistance | 3.2 k<ohm/> |
Operating Temperature Range | -40 → +70°C |
Isolation Coil To Contact | 1.5kV rms |
Life | 10000000 operations |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Features | Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments |