- RS Stock No.:
- 839-1023
- Mfr. Part No.:
- NFL18ST507X1C3D
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 839-1023
- Mfr. Part No.:
- NFL18ST507X1C3D
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0603 EMIFIL® (LC Combined) Multilayer Type NFL18ST Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Series | NFL18ST |
Maximum Current Rating | 200mA |
Maximum Voltage Rating | 16 V dc |
Mounting Type | Surface Mount |
Termination Style | Flat Contact |
Package/Case | 0603 (1608M) |
Dimensions | 1.6 x 0.8 x 0.8mm |
Depth | 0.8mm |
Height | 0.8mm |
Length | 1.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |