- RS Stock No.:
- 237-2851
- Mfr. Part No.:
- 113CHXL
- Manufacturer:
- Uneek
13 In stock for delivery within 3 working days
Added
Price Each
HK$96.20
Units | Per unit |
1 + | HK$96.20 |
- RS Stock No.:
- 237-2851
- Mfr. Part No.:
- 113CHXL
- Manufacturer:
- Uneek
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Uneek poloshirt long sleeve has charcoal grey colour and size is X large.
50% Polyester 50% Cotton
Long Sleeve
Reactive Dyed
Knitted Raised Collar & Plain Cuffs
Taped Neck
Side Vents with Extended Back
Washable at 60 Degrees
3 Self Coloured Button Placket
Long Sleeve
Reactive Dyed
Knitted Raised Collar & Plain Cuffs
Taped Neck
Side Vents with Extended Back
Washable at 60 Degrees
3 Self Coloured Button Placket
Specifications
Attribute | Value |
---|---|
Size EUR | XL |
Size UK | XL |
Colour | Charcoal |
Material | Cotton, Polyester |
Series | UC113 |